
VW3A4425 | |
|---|---|
DigiKey Part Number | 4008-VW3A4425-ND |
Manufacturer | |
Manufacturer Product Number | VW3A4425 |
Description | EMC INPUT FILTER FOR 480V ATV32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EMC Input Filter 49A, 500V |
Datasheet | Datasheet |
EDA/CAD Models | VW3A4425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMC Input Filter | |
For Use With/Related Products | ATV32, ATV320 | |
Usage | Motor Driver | |
Specifications | 49A, 500V | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,511.35000 | ¥4,511.35 |
| 10 | ¥4,016.17300 | ¥40,161.73 |



