
VW3A31401 | |
|---|---|
DigiKey Part Number | 4008-VW3A31401-ND |
Manufacturer | |
Manufacturer Product Number | VW3A31401 |
Description | ADDITIONNAL EMC FILTER S3 S4 M2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EMC Input Filter 9A, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMC Input Filter | |
For Use With/Related Products | Multiple Series | |
Usage | Motor Driver | |
Specifications | 9A, 240V | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥820.23000 | ¥820.23 |



