
NSYTBP16128 | |
|---|---|
DigiKey Part Number | 4008-NSYTBP16128-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP16128 |
Description | BOX PLAS LGT GRY 6.46"L X 4.76"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 6.457" L x 4.764" W (164.00mm x 121.00mm) X 3.425" (87.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP16128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.457" L x 4.764" W (164.00mm x 121.00mm) | |
Height | 3.425" (87.00mm) | |
Area (L x W) | 30.7in² (198cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.276" (7.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥229.73500 | ¥459.47 |
















