NSYPLSC3654G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLSC3654G

DigiKey Part Number
4008-NSYPLSC3654G-ND
Manufacturer
Manufacturer Product Number
NSYPLSC3654G
Description
BOX PLAS GRAY 14.17"L X 21.26"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray Cover Included 14.173" L x 21.260" W (360.00mm x 540.00mm) X 7.087" (180.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLSC3654G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
14.173" L x 21.260" W (360.00mm x 540.00mm)
Height
7.087" (180.00mm)
Area (L x W)
301in² (1944cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥834.51000¥834.51
Manufacturers Standard Package