
LUCA1XFU | |
|---|---|
DigiKey Part Number | 4008-LUCA1XFU-ND |
Manufacturer | |
Manufacturer Product Number | LUCA1XFU |
Description | STD CONTROL 0.35-1.4A 110-240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 110-240V, 1.4A |
Datasheet | Datasheet |
EDA/CAD Models | LUCA1XFU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 110-240V, 1.4A | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,438.88000 | ¥1,438.88 |
| 10 | ¥1,281.14000 | ¥12,811.40 |
| 25 | ¥1,223.21360 | ¥30,580.34 |
| 50 | ¥1,181.10880 | ¥59,055.44 |













