
LUB32NR | |
|---|---|
DigiKey Part Number | 4008-LUB32NR-ND |
Manufacturer | |
Manufacturer Product Number | LUB32NR |
Description | POWER BASE STARTER CONTROLLER NE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter Supply Load |
Datasheet | Datasheet |
EDA/CAD Models | LUB32NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | - | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,500.72000 | ¥4,500.72 |


