
LP1K0910BD3 | |
|---|---|
DigiKey Part Number | 4008-LP1K0910BD3-ND |
Manufacturer | |
Manufacturer Product Number | LP1K0910BD3 |
Description | 3P CONTACTOR 9A AC3 4KW L/C 24VD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP1K0910BD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts, Diode | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 10 ms | |
Release Time | 40 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,020.49000 | ¥1,020.49 |
| 10 | ¥908.68100 | ¥9,086.81 |
| 25 | ¥867.61160 | ¥21,690.29 |
| 50 | ¥837.75740 | ¥41,887.87 |
| 100 | ¥808.91600 | ¥80,891.60 |













