LC1G115BEEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1G115BEEA
The New Generation of TeSys Giga Series Motor Starters | Schneider Electric

LC1G225BEEA

DigiKey Part Number
4008-LC1G225BEEA-ND
Manufacturer
Manufacturer Product Number
LC1G225BEEA
Description
CONTACTORTESYSGIGA225 3P ADV 24-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 225 A 24 ~ 48VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1G225BEEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24 ~ 48VAC/DC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
225 A
Switching Voltage
1000VAC, 460VDC - Max
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
70 ms
Release Time
50 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,682.63000¥13,682.63
Manufacturers Standard Package