LC1DT32BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1DT32BD
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1DT32BD

DigiKey Part Number
4008-LC1DT32BD-ND
Manufacturer
Manufacturer Product Number
LC1DT32BD
Description
TESYS 4P CONTACTOR 32A AC-1 24VD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 32 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1DT32BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
32 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts, Diode
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
72.45 ms
Release Time
24 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,896.04000¥1,896.04
10¥1,688.14200¥16,881.42
25¥1,611.78840¥40,294.71
50¥1,556.29940¥77,814.97
Manufacturers Standard Package