


LA9G3652 | |
|---|---|
DigiKey Part Number | 4008-LA9G3652-ND |
Manufacturer | |
Manufacturer Product Number | LA9G3652 |
Description | MOUNTING BASE LR9G500 WITH LC1G4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mounting Base LC1500, LC1G400, LC1G620 and LR9G500 Series |
Datasheet | Datasheet |
EDA/CAD Models | LA9G3652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Base | |
For Use With/Related Products | LC1500, LC1G400, LC1G620 and LR9G500 Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥969.93000 | ¥969.93 |




