GV2ME086
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GV2ME086
GV2ME036
TeSys Deca-The New Generation Motor Starters

GV2ME086

DigiKey Part Number
4008-GV2ME086-ND
Manufacturer
Manufacturer Product Number
GV2ME086
Description
TESYS MOTOR CB MGTH 2 5 4 LUG T
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 690 V AC DC Pushbutton DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GV2ME086 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
4A
Voltage Rating - AC
690 V
Actuator Type
Pushbutton
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
EN 60947-2, EN 60947-4-1, IEC 60947-2, IEC 60947-4-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,089.49000¥2,089.49
Manufacturers Standard Package