
CA3KN40BD | |
|---|---|
DigiKey Part Number | 4008-CA3KN40BD-ND |
Manufacturer | |
Manufacturer Product Number | CA3KN40BD |
Description | K CONTROL RELAY 4NO 24VDC COIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA3KN40BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 10 ms | |
Release Time | 40 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥697.32000 | ¥697.32 |
| 10 | ¥620.91200 | ¥6,209.12 |
| 25 | ¥592.86520 | ¥14,821.63 |
| 50 | ¥572.47460 | ¥28,623.73 |
| 100 | ¥552.77480 | ¥55,277.48 |








