

CA2KN22U7 | |
|---|---|
DigiKey Part Number | 4008-CA2KN22U7-ND |
Manufacturer | |
Manufacturer Product Number | CA2KN22U7 |
Description | K CONTROL RELAY 2NO 2NC 240V AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 230 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2KN22U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 230 ~ 240VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥513.09000 | ¥513.09 |
| 10 | ¥456.91700 | ¥4,569.17 |
| 25 | ¥436.28040 | ¥10,907.01 |
| 50 | ¥421.27960 | ¥21,063.98 |
| 100 | ¥406.78720 | ¥40,678.72 |









