ATV340D11N4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV340D11N4E
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV340D11N4E

DigiKey Part Number
4008-ATV340D11N4E-ND
Manufacturer
Manufacturer Product Number
ATV340D11N4E
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 32A 11000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV340D11N4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
32A
Wattage - Load
11000 W
Voltage - Supply
-
Interface
EtherCat, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21,853.18000¥21,853.18
Manufacturers Standard Package