



ATV320U07S6C | |
|---|---|
DigiKey Part Number | 4008-ATV320U07S6C-ND |
Manufacturer | |
Manufacturer Product Number | ATV320U07S6C |
Description | VARIABLE SPEED DRIVE, ALTIVAR MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 525 ~ 600V 1.7A 750 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320U07S6C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 525 ~ 600V | |
Current - Output | 1.7A | |
Wattage - Load | 750 W | |
Voltage - Supply | - | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,029.41000 | ¥5,029.41 |















