9WF0424H7D01 | ||
---|---|---|
DigiKey Part Number | 1688-1810-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WF0424H7D01 | |
Description | FAN AXIAL 40X15MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.9 CFM (0.193m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9WF0424H7D01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 6.9 CFM (0.193m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 38.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.077 lb (34.93 g) | |
Current Rating (Amps) | 0.085A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.37000 | ¥180.37 |
10 | ¥164.70800 | ¥1,647.08 |
25 | ¥158.45680 | ¥3,961.42 |
50 | ¥148.03220 | ¥7,401.61 |
180 | ¥136.56478 | ¥24,581.66 |
360 | ¥134.47961 | ¥48,412.66 |
540 | ¥133.43733 | ¥72,056.16 |