DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352 In Stock | 1 : ¥180.39000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 6.9 CFM (0.193m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 38.0dB(A) | 2.04 W | 11300 RPM | 3 Wire Leads | Oil Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
345 In Stock | 1 : ¥200.45000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 9.2 CFM (0.258m³/min) | 0.361 in H2O (89.9 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 42.0dB(A) | 2.64 W | 13100 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
168 In Stock | 1 : ¥200.45000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.8 CFM (0.218m³/min) | 0.252 in H2O (62.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 37.0dB(A) | 1.82 W | 11000 RPM | 3 Wire Leads | Oil Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
81 In Stock | 1 : ¥180.39000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 6.9 CFM (0.193m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 38.0dB(A) | 2.04 W | 11300 RPM | 3 Wire Leads | Oil Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
72 In Stock | 1 : ¥200.45000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.8 CFM (0.218m³/min) | 0.252 in H2O (62.8 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 37.0dB(A) | 1.82 W | 11000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
64 In Stock | 1 : ¥200.45000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 9.2 CFM (0.258m³/min) | 0.360 in H2O (89.7 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 42.0dB(A) | 2.64 W | 13100 RPM | 3 Wire Leads | Oil Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
44 In Stock | 1 : ¥380.07000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.9 CFM (0.305m³/min) | 0.680 in H2O (169.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 48.0dB(A) | 2.6 W | 17000 RPM | 3 Wire Leads | Oil Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.101 lb (45.81 g) | |||
0 In Stock Check Lead Time | 1 : ¥177.75000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 6.9 CFM (0.193m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 38.0dB(A) | 2.04 W | 11300 RPM | 2 Wire Leads | Oil Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.078 lb (35.38 g) | |||
0 In Stock Check Lead Time | 1 : ¥197.81000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.8 CFM (0.218m³/min) | 0.252 in H2O (62.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 37.0dB(A) | 1.82 W | 11000 RPM | 2 Wire Leads | Oil Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 1 : ¥197.81000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 9.2 CFM (0.258m³/min) | 0.361 in H2O (89.9 Pa) | Ball | Tubeaxial | - | 42.0dB(A) | 2.64 W | 13100 RPM | 2 Wire Leads | Oil Resistant | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 1 : ¥377.27000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.9 CFM (0.305m³/min) | 0.680 in H2O (169.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 40.0dB(A) | 2.6 W | 17000 RPM | 2 Wire Leads | Oil Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.101 lb (45.81 g) | |||
0 In Stock Check Lead Time | 1 : ¥380.07000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.9 CFM (0.305m³/min) | 0.680 in H2O (169.4 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 40.0dB(A) | 2.6 W | 17000 RPM | 3 Wire Leads | Oil Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.101 lb (45.81 g) |