04015SS-24N-AL-00 | ||
---|---|---|
DigiKey Part Number | 12-04015SS-24N-AL-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 04015SS-24N-AL-00 | |
Description | FAN AXIAL 40X15MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sleeve 7.4 CFM (0.207m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 7.4 CFM (0.207m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 32.0dB | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10 ~ 25.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.54000 | ¥60.54 |
10 | ¥58.51900 | ¥585.19 |
25 | ¥56.82840 | ¥1,420.71 |
50 | ¥53.44540 | ¥2,672.27 |
100 | ¥48.03380 | ¥4,803.38 |
360 | ¥47.35733 | ¥17,048.64 |
720 | ¥44.31290 | ¥31,905.29 |