04015SS-24N-AT-00 | ||
---|---|---|
DigiKey Part Number | P19871-ND | |
Manufacturer | ||
Manufacturer Product Number | 04015SS-24N-AT-00 | |
Description | FAN AXIAL 40X15MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sleeve 7.4 CFM (0.207m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 7.4 CFM (0.207m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 32.0dB | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.051 lb (23.13 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10 ~ 25.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Certificate |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.52000 | ¥60.52 |
10 | ¥58.50100 | ¥585.01 |
25 | ¥56.81040 | ¥1,420.26 |
50 | ¥53.42820 | ¥2,671.41 |
100 | ¥48.01840 | ¥4,801.84 |
360 | ¥47.34217 | ¥17,043.18 |
720 | ¥44.29871 | ¥31,895.07 |
Attribute | Description |
---|---|
Other Names | 3937-04015SS-24N-AT-00 P19871 |
Standard Package | 360 |