9WF0624H701 | |
---|---|
DigiKey Part Number | 1688-1812-ND |
Manufacturer | |
Manufacturer Product Number | 9WF0624H701 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.3 CFM (0.512m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WF0624H701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 18.3 CFM (0.512m³/min) | |
Static Pressure | 0.380 in H2O (94.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 44.0dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.137 lb (62.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.89000 | ¥189.89 |
10 | ¥173.39500 | ¥1,733.95 |
25 | ¥166.81080 | ¥4,170.27 |
50 | ¥155.83720 | ¥7,791.86 |
100 | ¥143.76430 | ¥14,376.43 |
300 | ¥141.56987 | ¥42,470.96 |
500 | ¥140.47236 | ¥70,236.18 |