9GT0824P4S001 | |
---|---|
DigiKey Part Number | 1688-1633-ND |
Manufacturer | |
Manufacturer Product Number | 9GT0824P4S001 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 65.7 CFM (1.84m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GT0824P4S001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 65.7 CFM (1.84m³/min) | |
Static Pressure | 0.574 in H2O (143.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 46.0dB(A) | |
Power (Watts) | 5.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.287 lb (130.18 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥624.59000 | ¥624.59 |
10 | ¥565.07500 | ¥5,650.75 |
40 | ¥527.89925 | ¥21,115.97 |
80 | ¥520.46463 | ¥41,637.17 |
120 | ¥479.57067 | ¥57,548.48 |