9GA0524P7G001 | ||
---|---|---|
DigiKey Part Number | 1688-1560-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GA0524P7G001 | |
Description | FAN AXIAL 52X15MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 52mm L x 52mm H Ball 17.7 CFM (0.496m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GA0524P7G001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 15.00mm | |
Air Flow | 17.7 CFM (0.496m³/min) | |
Static Pressure | 0.367 in H2O (91.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.088 lb (39.92 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.97000 | ¥163.97 |
10 | ¥149.76500 | ¥1,497.65 |
25 | ¥144.07800 | ¥3,601.95 |
50 | ¥134.59860 | ¥6,729.93 |
140 | ¥124.17114 | ¥17,383.96 |
280 | ¥122.27532 | ¥34,237.09 |
560 | ¥121.32755 | ¥67,943.43 |