109R0805F401 | ||
---|---|---|
DigiKey Part Number | 1688-1275-ND | |
Manufacturer | ||
Manufacturer Product Number | 109R0805F401 | |
Description | FAN AXIAL 80X25MM BALL 5VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109R0805F401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 32.5 CFM (0.910m³/min) | |
Static Pressure | 0.114 in H2O (28.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 26.0dB(A) | |
Power (Watts) | 1.25 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.20000 | ¥133.20 |
10 | ¥127.15400 | ¥1,271.54 |
40 | ¥119.58250 | ¥4,783.30 |
80 | ¥115.04238 | ¥9,203.39 |
120 | ¥105.95967 | ¥12,715.16 |
280 | ¥99.14818 | ¥27,761.49 |
520 | ¥97.63433 | ¥50,769.85 |