


19030829A | |
|---|---|
DigiKey Part Number | CR353-ND |
Manufacturer | |
Manufacturer Product Number | 19030829A |
Description | FAN AXIAL 80X32MM BALL 5V ST05B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19030829A Models |
Category | Noise 40.9dB(A) |
Mfr | Power (Watts) 2.3 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.397 lb (180.08 g) |
Width 32.00mm | Current Rating (Amps) 0.460A |
Air Flow 33.0 CFM (0.924m³/min) | Voltage Range 4.5 ~ 6VDC |
Static Pressure 0.225 in H2O (56.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 78000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0805H | Delta Electronics | 350 | 603-1049-ND | ¥108.79000 | Similar |
| OD8025-05HB | Orion Fans | 325 | 1053-1254-ND | ¥121.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥313.15000 | ¥313.15 |
| 20 | ¥233.97950 | ¥4,679.59 |
| 40 | ¥217.64525 | ¥8,705.81 |
| 60 | ¥208.56083 | ¥12,513.65 |
| 100 | ¥205.68900 | ¥20,568.90 |











