
109-1003F30 | |
|---|---|
DigiKey Part Number | 1688-1021-ND |
Manufacturer | |
Manufacturer Product Number | 109-1003F30 |
Description | RESIN FILTER KITS 60MM (30PPI) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter Guard Assembly Polyphenylene Ether (PPE), Polystyrene (PS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.55000 | ¥71.55 |
| 10 | ¥59.17100 | ¥591.71 |
| 25 | ¥54.37960 | ¥1,359.49 |
| 50 | ¥50.89500 | ¥2,544.75 |
| 100 | ¥47.56460 | ¥4,756.46 |
| 250 | ¥47.02168 | ¥11,755.42 |




