UMPT-03-01-L-RA-WT-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-03-01-L-RA-WT-P-TR

DigiKey Part Number
612-UMPT-03-01-L-RA-WT-P-TR-ND - Tape & Reel (TR)
612-UMPT-03-01-L-RA-WT-P-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UMPT-03-01-L-RA-WT-P-TR
Description
CONN HDR 3POS 2.00MM R/A SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UMPT-03-01-L-RA-WT-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
3
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
Latch Lock
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.26000¥31.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥24.06410¥2,406.41
500¥19.68130¥9,840.65
1,000¥18.27558¥18,275.58
2,500¥17.66356¥44,158.90
Manufacturers Standard Package