


TSW-106-08-L-D-RA | |
|---|---|
DigiKey Part Number | SAM1041-06-ND |
Manufacturer | |
Manufacturer Product Number | TSW-106-08-L-D-RA |
Description | CONN HEADER R/A 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-106-08-L-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Insulation Height 0.219" (5.56mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.25000 | ¥13.25 |
| 10 | ¥11.25400 | ¥112.54 |
| 100 | ¥9.56520 | ¥956.52 |
| 500 | ¥8.53744 | ¥4,268.72 |
| 1,000 | ¥8.12990 | ¥8,129.90 |
| 5,000 | ¥7.25755 | ¥36,287.75 |
| 10,000 | ¥6.91149 | ¥69,114.90 |





















