
BCS-106-L-D-HE | |
|---|---|
DigiKey Part Number | SAM1006-06-ND |
Manufacturer | |
Manufacturer Product Number | BCS-106-L-D-HE |
Description | CONN RCPT 12POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-106-L-D-HE Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.210" (5.33mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.6A per Contact |
Number of Positions Loaded All | Voltage Rating 475VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.69000 | ¥25.69 |
| 10 | ¥21.85400 | ¥218.54 |
| 100 | ¥18.57540 | ¥1,857.54 |
| 500 | ¥16.58102 | ¥8,290.51 |
| 1,000 | ¥15.78987 | ¥15,789.87 |
| 5,000 | ¥14.09633 | ¥70,481.65 |



















