
BCS-146-L-D-HE | |
|---|---|
DigiKey Part Number | SAM1006-46-ND |
Manufacturer | |
Manufacturer Product Number | BCS-146-L-D-HE |
Description | CONN RCPT 92POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 92 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-146-L-D-HE Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.210" (5.33mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.6A per Contact |
Pitch - Mating | Voltage Rating 475VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.35000 | ¥154.35 |
| 10 | ¥131.14100 | ¥1,311.41 |
| 100 | ¥111.47460 | ¥11,147.46 |
| 500 | ¥99.51894 | ¥49,759.47 |
















