Connector Header Through Hole 92 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-146-07-G-D

DigiKey Part Number
SAM1028-46-ND
Manufacturer
Manufacturer Product Number
TSW-146-07-G-D
Description
CONN HEADER VERT 92POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 92 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-146-07-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 243
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.28000¥104.28
10¥88.59600¥885.96
100¥75.30580¥7,530.58
500¥67.22762¥33,613.81
1,000¥64.02300¥64,023.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 3849
Unit Price: ¥66.57000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: ¥110.32000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 160
Unit Price: ¥108.34000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 100
Unit Price: ¥106.27000
CONN HEADER VERT 90POS 2.54MM
In-Stock: 100
Unit Price: ¥102.22000