
SSW-106-01-T-D | |
|---|---|
DigiKey Part Number | SAM1212-06-ND |
Manufacturer | |
Manufacturer Product Number | SSW-106-01-T-D |
Description | CONN RCPT 12POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSW-106-01-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.41000 | ¥14.41 |
| 10 | ¥12.23900 | ¥122.39 |
| 100 | ¥10.39690 | ¥1,039.69 |
| 500 | ¥9.28034 | ¥4,640.17 |
| 1,000 | ¥8.83744 | ¥8,837.44 |
| 5,000 | ¥7.88919 | ¥39,445.95 |
| 10,000 | ¥7.51308 | ¥75,130.80 |




















