
SSQ-106-03-T-D | |
|---|---|
DigiKey Part Number | SAM1204-06-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-106-03-T-D |
Description | CONN RCPT 12POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-106-03-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.394" (10.00mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.85000 | ¥15.85 |
| 10 | ¥13.42900 | ¥134.29 |
| 100 | ¥11.41400 | ¥1,141.40 |
| 500 | ¥10.18762 | ¥5,093.81 |
| 1,000 | ¥9.70130 | ¥9,701.30 |
| 5,000 | ¥8.66052 | ¥43,302.60 |
| 10,000 | ¥8.24759 | ¥82,475.90 |






















