TSW-123-14-T-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-105-14-T-D

DigiKey Part Number
SAM1058-05-ND
Manufacturer
Manufacturer Product Number
TSW-105-14-T-D
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-105-14-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Factory Stock: 10,197
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.92000¥6.92
10¥5.90200¥59.02
100¥5.01410¥501.41
500¥4.47494¥2,237.47
1,000¥4.26134¥4,261.34
5,000¥4.02420¥20,121.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1181
Unit Price: ¥27.29000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: ¥41.41000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: ¥40.69000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 100
Unit Price: ¥39.88000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: ¥39.16000