TD-102-T-A | |
---|---|
DigiKey Part Number | SAM1114-02-ND |
Manufacturer | |
Manufacturer Product Number | TD-102-T-A |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | 4 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-102-T-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.42800 | ¥64.28 |
100 | ¥5.77360 | ¥577.36 |
500 | ¥4.72416 | ¥2,362.08 |
1,000 | ¥4.19925 | ¥4,199.25 |
5,000 | ¥3.67436 | ¥18,371.80 |
10,000 | ¥3.49064 | ¥34,906.40 |