TD-101-T-A | |
---|---|
DigiKey Part Number | SAM1114-01-ND |
Manufacturer | |
Manufacturer Product Number | TD-101-T-A |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | 2 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-101-T-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.66100 | ¥36.61 |
100 | ¥3.01860 | ¥301.86 |
500 | ¥2.62452 | ¥1,312.26 |
1,000 | ¥2.16522 | ¥2,165.22 |
5,000 | ¥1.90280 | ¥9,514.00 |
10,000 | ¥1.77156 | ¥17,715.60 |