
SDL-101-TT-11 | |
|---|---|
DigiKey Part Number | SAM1140-01-ND |
Manufacturer | |
Manufacturer Product Number | SDL-101-TT-11 |
Description | CONN RCPT 2POS TIN PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-101-TT-11 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.132" (3.35mm) |
Connector Type | Contact Length - Post 0.108" (2.75mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.36000 | ¥6.36 |
| 10 | ¥5.39900 | ¥53.99 |
| 100 | ¥4.58740 | ¥458.74 |
| 500 | ¥4.09396 | ¥2,046.98 |
| 1,000 | ¥3.89843 | ¥3,898.43 |
| 5,000 | ¥3.47988 | ¥17,399.40 |
| 10,000 | ¥3.31388 | ¥33,138.80 |








