
SDL-104-TT-11 | |
|---|---|
DigiKey Part Number | SAM1140-04-ND |
Manufacturer | |
Manufacturer Product Number | SDL-104-TT-11 |
Description | CONN RCPT 8POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-104-TT-11 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.132" (3.35mm) |
Contact Type Female Socket | Contact Length - Post 0.108" (2.75mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.38000 | ¥16.38 |
| 10 | ¥13.92200 | ¥139.22 |
| 100 | ¥11.83210 | ¥1,183.21 |
| 500 | ¥10.56078 | ¥5,280.39 |
| 1,000 | ¥10.05673 | ¥10,056.73 |
| 5,000 | ¥8.97775 | ¥44,888.75 |
| 10,000 | ¥8.54979 | ¥85,497.90 |








