
TD-120-G-AA | |
|---|---|
DigiKey Part Number | TD-120-G-AA-ND |
Manufacturer | |
Manufacturer Product Number | TD-120-G-AA |
Description | .100" DOUBLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-120-G-AA Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 40 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.55000 | ¥134.55 |
| 10 | ¥126.20000 | ¥1,262.00 |



