
TCMD-10-T-02.00-01-N | |
|---|---|
DigiKey Part Number | SAM8307-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-10-T-02.00-01-N |
Description | CABLE ASSEM 2MM 20POS M-F 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-10-T-02.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.03000 | ¥74.03 |
| 10 | ¥68.40800 | ¥684.08 |
| 25 | ¥64.65960 | ¥1,616.49 |
| 50 | ¥62.35940 | ¥3,117.97 |
| 100 | ¥52.39220 | ¥5,239.22 |
| 500 | ¥49.06974 | ¥24,534.87 |
| 1,000 | ¥47.43408 | ¥47,434.08 |



