SEAM-40-02.0-S-10-1-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM15067TR-ND - Tape & Reel (TR) SAM15067CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAM-40-02.0-S-10-1-A-K-TR | |
Description | CONN HD ARRAY PLUG 400P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAM-40-02.0-S-10-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.04000 | ¥262.04 |
10 | ¥250.63100 | ¥2,506.31 |
25 | ¥241.19080 | ¥6,029.77 |
50 | ¥223.54220 | ¥11,177.11 |
100 | ¥192.01750 | ¥19,201.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥192.01698 | ¥43,203.82 |
450 | ¥178.63922 | ¥80,387.65 |