SEAF-40-05.0-S-10-1-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM15041TR-ND - Tape & Reel (TR) SAM15041CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAF-40-05.0-S-10-1-A-K-TR | |
Description | CONN HD ARRAY RCPT 400P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAF-40-05.0-S-10-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.26000 | ¥242.26 |
10 | ¥231.58600 | ¥2,315.86 |
25 | ¥222.88360 | ¥5,572.09 |
50 | ¥206.62920 | ¥10,331.46 |
100 | ¥177.48610 | ¥17,748.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥150.97028 | ¥37,742.57 |
500 | ¥140.17460 | ¥70,087.30 |