SEAF-40-06.5-L-10-1-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14362TR-ND - Tape & Reel (TR) SAM14362CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAF-40-06.5-L-10-1-A-K-TR | |
Description | CONN HD ARRAY RCPT 400P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAF-40-06.5-L-10-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.13000 | ¥234.13 |
10 | ¥223.86900 | ¥2,238.69 |
25 | ¥215.49520 | ¥5,387.38 |
50 | ¥199.73340 | ¥9,986.67 |
100 | ¥171.57620 | ¥17,157.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥171.57620 | ¥34,315.24 |
400 | ¥156.59330 | ¥62,637.32 |