SEAF-40-06.0-S-10-2-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM15044TR-ND - Tape & Reel (TR) SAM15044CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAF-40-06.0-S-10-2-A-K-TR | |
Description | CONN HD ARRAY RCPT 400P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAF-40-06.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.94000 | ¥257.94 |
10 | ¥246.69100 | ¥2,466.91 |
25 | ¥237.41440 | ¥5,935.36 |
50 | ¥220.01060 | ¥11,000.53 |
100 | ¥188.98000 | ¥18,898.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥188.98027 | ¥42,520.56 |
450 | ¥172.49882 | ¥77,624.47 |