SEAM-40-02.0-L-04-2-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14441TR-ND - Tape & Reel (TR) SAM14441CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAM-40-02.0-L-04-2-A-K-TR | |
Description | CONN HD ARRAY PLUG 160P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAM-40-02.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.79000 | $16.79 |
10 | $16.06000 | $160.60 |
25 | $15.45000 | $386.25 |
50 | $14.32000 | $716.00 |
100 | $12.30000 | $1,230.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $10.47003 | $3,664.51 |
700 | $9.06250 | $6,343.75 |