SEAFC-20-5.0-L-10-2-K-TR | ||
---|---|---|
DigiKey Part Number | 612-SEAFC-20-5.0-L-10-2-K-TR-ND | |
Manufacturer | ||
Manufacturer Product Number | SEAFC-20-5.0-L-10-2-K-TR | |
Description | SEARAY HIGH-DENSITY CONN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥129.38207 | ¥38,814.62 |