Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAP202KT146

DigiKey Part Number
DAP202KT146TR-ND - Tape & Reel (TR)
DAP202KT146CT-ND - Cut Tape (CT)
DAP202KT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAP202KT146
Description
DIODE ARRAY GP 80V 100MA SMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DAP202KT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Rohm Semiconductor
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SMD3
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAW56_R1_00001Panjit International Inc.2,6083757-BAW56_R1_00001CT-ND¥1.08000Similar
CMPD2836 TR PBFREECentral Semiconductor Corp4,7651514-CMPD2836TRPBFREECT-ND¥4.22000Similar
In-Stock: 29,337
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.79500¥17.95
100¥1.12550¥112.55
500¥0.83262¥416.31
1,000¥0.73785¥737.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61708¥1,851.24
6,000¥0.55617¥3,337.02
9,000¥0.52509¥4,725.81
15,000¥0.49015¥7,352.25
21,000¥0.46945¥9,858.45
30,000¥0.44933¥13,479.90
Manufacturers Standard Package