
CMPD2836 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2836TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2836TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2836TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2836 TR PBFREE |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.58900 | ¥25.89 |
| 100 | ¥1.63990 | ¥163.99 |
| 500 | ¥1.22810 | ¥614.05 |
| 1,000 | ¥1.09495 | ¥1,094.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.92550 | ¥2,776.50 |
| 6,000 | ¥0.84005 | ¥5,040.30 |
| 9,000 | ¥0.79649 | ¥7,168.41 |
| 15,000 | ¥0.74753 | ¥11,212.95 |
| 21,000 | ¥0.71852 | ¥15,088.92 |
| 30,000 | ¥0.69034 | ¥20,710.20 |

