SEAF-50-01-L-10-2-RA-GP-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAF-50-01-L-10-2-RA-GP-K-TR
SEARAY

SEAF-50-01-L-10-2-RA-GP-K-TR

DigiKey Part Number
SAM14371TR-ND - Tape & Reel (TR)
SAM14371CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-50-01-L-10-2-RA-GP-K-TR
Description
CONN HD ARRAY RCPT 500P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-50-01-L-10-2-RA-GP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
500
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mating Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.611" (15.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥450.12000¥450.12
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥367.65900¥18,382.95
100¥352.96170¥35,296.17
Manufacturers Standard Package