QTH-090-01-C-D-A-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-090-01-C-D-A-K

DigiKey Part Number
QTH-090-01-C-D-A-K-ND
Manufacturer
Manufacturer Product Number
QTH-090-01-C-D-A-K
Description
CONN HDR 180POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-090-01-C-D-A-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
180
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
5mm
Height Above Board
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.35000¥203.35
84¥198.38524¥16,664.36
126¥153.89524¥19,390.80
210¥139.01033¥29,192.17
462¥133.76667¥61,800.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.