
QTH-030-04-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13226TR-ND - Tape & Reel (TR) SAM13226CT-ND - Cut Tape (CT) SAM13226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-04-L-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-04-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.40000 | ¥121.40 |
| 10 | ¥117.82300 | ¥1,178.23 |
| 25 | ¥114.79640 | ¥2,869.91 |
| 50 | ¥109.26600 | ¥5,463.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥93.32160 | ¥9,332.16 |
| 300 | ¥79.57587 | ¥23,872.76 |
| 500 | ¥67.96104 | ¥33,980.52 |
| 1,000 | ¥67.21984 | ¥67,219.84 |







